The QTLP603CEBTR is a blue LED emitter with a luminous intensity of 26 millicandela and a forward current of 5 milliamperes. It is packaged in a 0603 package and is suitable for use in applications where a blue light source is required. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Onsemi QTLP603CEBTR technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP603 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.