The QTLP610C4TR is a surface mount LED with a luminous intensity of 10mcd and a wavelength of 565nm. It has a viewing angle of 120° and is available in a lead-free package. The LED is suitable for use in a variety of applications where a green light source is required. The device is packaged in a tape and reel format with 10,000 units per reel. It is compliant with RoHS regulations.
Onsemi QTLP610C4TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.