Standard LEDs - SMD Green SMT TNR Right angle alInGaP
Onsemi QTLP610CAGTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 20mcd |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP610 |
| Viewing Angle | 120° |
| Wavelength | 575nm |
| RoHS | Compliant |
No datasheet is available for this part.