Standard LEDs - SMD Blue SMT TNR Right angle InGaN
Onsemi QTLP610CEBTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 5mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 26mcd |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP610 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.