
This surface mount LED has a forward current rating of 20mA and a luminous intensity of 45mcd. It is available in a package quantity of 10,000 units per reel. The LED has a viewing angle of 120° and a wavelength of 620nm. It is lead free and RoHS compliant. The LED is 1mm in height and 3mm in length, with a width of 2mm. It is packaged in a tape and reel format.
Sign in to ask questions about the Onsemi QTLP610CETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP610CETR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP610CETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.