This red LED from Onsemi features a forward current of 20mA and operates within a temperature range of -40°C to 85°C. It is available in a package quantity of 10,000 and is packaged in tape and reel. The LED is RoHS compliant and has a wavelength of 630nm with a viewing angle of 120°.
Sign in to ask questions about the Onsemi QTLP610CRAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP610CRAGTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP610 |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP610CRAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.