
The QTLP610CYTR is a yellow LED with a forward current of 20mA and a wavelength of 590nm. It features a luminous intensity of 45mcd and a viewing angle of 120°. The LED has a domed lens with a size of 1mm and is lead free. It is available in a surface mount package with a quantity of 10,000 per reel.
Onsemi QTLP610CYTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.