The QTLP611CEBTR is a blue LED from Onsemi with a luminous intensity of 26mcd and forward current of 5mA. It is packaged in a 1206 case and is suitable for standard mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi QTLP611CEBTR technical specifications.
| Package/Case | 1206 |
| Forward Current | 5mA |
| Illumination Color | Blue |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP611 |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.