
This surface mount LED has a wavelength of 585nm and a luminous intensity of 10mcd. It features a 140° viewing angle and operates over a temperature range of -40°C to 85°C. The LED is packaged in a 0805 case and is available in quantities of 10,000 per reel. It is lead-free and has a yellow color.
Onsemi QTLP630C3TR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
