The QTLP630CRTR is a surface mount LED with a red illumination color and a wavelength of 630nm. It has a luminous intensity of 40mcd and a viewing angle of 140°. The LED is packaged in a 0805 case, measuring 1.25mm in width and 1.2mm in height. It operates within a temperature range of -40°C to 85°C.
Onsemi QTLP630CRTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.