Checking distributor stock and pricing after the page loads.
Onsemi QTLP650C-4 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| RoHS | Not Compliant |