The QTLP650C-Y is a yellow LED with a rectangular, untinted, clear lens style and a luminous intensity of 70mcd. It operates within a temperature range of -40°C to 85°C and is available in a 1206 package with SMD/SMT termination. The LED has a forward current of 20mA and a viewing angle of 140°.
Onsemi QTLP650C-Y technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP650C-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.