Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QTLP650D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP650D-2 technical specifications.
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Diffused |
| Luminous Intensity | 8mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP650D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.