Checking distributor stock and pricing after the page loads.
Onsemi QTLP650D-4 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Diffused |
| Luminous Intensity | 8mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.