Sign in to ask questions about the Onsemi QTLP651CRTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP651CRTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.1mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 20° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP651CRTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.