This surface mount LED features a red and yellow illumination color with a luminous intensity of 5mcd. It has a forward current rating of 20mA and operates within a temperature range of -40°C to 85°C. The LED is packaged in a PLCC package and is available in quantities of 10,000. It is lead free and suitable for surface mount applications.
Sign in to ask questions about the Onsemi QTLP670C-23TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP670C-23TR technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP670C-23TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.