FAIRCHILD SEMICONDUCTOR QTLP670C-24... LED, Green, Red, SMD, 2.4mm, 120 , Round, R 30mA, G 30mA
Onsemi QTLP670C-24 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Lens Style | Round, Untinted, Clear |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.