Sign in to ask questions about the Onsemi QTLP670C-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP670C-3 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round, Untinted, Clear |
| Luminous Intensity | 10mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 120° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP670C-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.