
The QTLP670C2TR is a surface mount red LED with a forward current rating of 20mA and a luminous intensity of 10mcd. It has a wavelength of 635nm and a viewing angle of 120°. The LED is packaged in a PLCC package and is lead free. It has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| Width | 2.8mm |
| RoHS | Compliant |