The QTLP670C2TR_Q is a red light-emitting diode from Onsemi. It features a luminous intensity of 10 millicandelas and a forward current of 20 milliamperes. The device has a viewing angle of 120 degrees and operates within a temperature range of -40°C to 85°C. The QTLP670C2TR_Q is available in a PLCC package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | QTLP670 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |