This is a red LED with a wavelength of 660nm and a luminous intensity of 40mcd. It has a viewing angle of 120° and is packaged in a PLCC package for surface mount applications. The operating temperature range is from -40°C to 85°C. The LED is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 2.8mm |
| RoHS | Compliant |