Standard LEDs - SMD PLCC-2 LED RED
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 40mcd |
| Packaging | Bulk |
| Series | QTLP670 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |