Standard LEDs - SMD Orange, 615nm 45mcd, 20mA
Onsemi QTLP670CETR_Q technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Luminous Intensity | 65mcd |
| Mount | Standard |
| Packaging | Bulk |
| Series | QTLP670 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
No datasheet is available for this part.