Sign in to ask questions about the Onsemi QTLP670CRAGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP670CRAGTR technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP670 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP670CRAGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.