Sign in to ask questions about the Onsemi QTLP690CYTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP690CYTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Mount | Standard |
| RoHS Compliant | No |
| Series | QTLP690 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP690CYTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.