Optical Switches, Transmissive, Phototransistor Output 1mA PHOTO TRANS
Checking distributor stock and pricing after the page loads.
Onsemi QVB11134_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Series | QVB11134 |
| RoHS | Not Compliant |
No datasheet is available for this part.