Sign in to ask questions about the Onsemi RFP14N05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFP14N05 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 570pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFP14N05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.