Sign in to ask questions about the Onsemi RGP10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RGP10K technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RGP10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.