
The Onsemi S2B diode features a maximum reverse voltage of 100V and a maximum forward surge current of 50A. It has a maximum operating temperature range of -65°C to 150°C and is packaged in the SMB surface mount package. The diode is lead-free and RoHS compliant, with a reverse recovery time of 2us and a power dissipation of 2.35W.
Sign in to ask questions about the Onsemi S2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi S2B technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Power Dissipation | 2.35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.18g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi S2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
