
Unidirectional TVS Diode for surge suppression. Features a 15V DC rated voltage and 16.7V reverse breakdown voltage. Offers 24.4V clamping voltage with a maximum power dissipation of 3W and peak pulse power of 500W. Designed for axial termination with a 3.6mm diameter and 0.299-inch length. Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 1nA.
Onsemi SA15AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 0.299inch |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA15AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.