The SA17A is a unidirectional Zener diode with a clamping voltage of 27.6V and a minimum breakdown voltage of 18.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a DO-15 package, which is a through-hole mount type. The SA17A is not RoHS compliant and has a peak pulse current and power of 18.1A and 500W, respectively.
Onsemi SA17A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 18.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.