Preconfigured DSP System for Hearing Aids, with up to 8 WDRC channels
Checking distributor stock and pricing after the page loads.
Onsemi SA3286-E1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |