The SA5230DR2G/BKN is a surface mount amplifier from Onsemi, featuring a gain bandwidth product of 600kHz and a voltage gain of 126.02dB. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 15V. The amplifier is packaged in a SOIC case, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi SA5230DR2G/BKN technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
No datasheet is available for this part.