Onsemi SB140_F056 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB140_F056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.