Sign in to ask questions about the Onsemi SB330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB330 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Natural Thermal Resistance | 40°C/W |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.