Schottky Diodes & Rectifiers 5a 100V Rectifier Schottky Barrier
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 150A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |