
The SB580 is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 500uA. The diode is packaged in a DO-201AD case and is available on a tape and reel. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Onsemi SB580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SB580 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
