
This dual 18-bit D-type latch from Onsemi features a BICMOS technology and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The latch has a propagation delay of 7.4ns and a turn-on delay time of 4.5ns. It is available in a lead-free SSOP package and is RoHS compliant.
Onsemi SCAN182373ASSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Supply Current | 65.8mA |
| Technology | BICMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN182373ASSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.