Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SCAN182541ASSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCAN182541ASSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits per Element | 8 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 18000 |
| Technology | BICMOS |
| Turn-On Delay Time | 19.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN182541ASSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
