
MOSFET PCh/200V/6.5a/0.8Ohm
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 800mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Resistance | 0.8R |
| Turn-Off Delay Time | 41ns |
| RoHS | Not Compliant |
