
The SFP9634TSTU is a P-channel MOSFET from Onsemi, packaged in a TO-220 case. It can handle a continuous drain current of 5A and a drain to source breakdown voltage of -250V. The device has a drain to source resistance of 1.3 ohms and a power dissipation of 70W. It operates over a temperature range of -55°C to 150°C and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 1.3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Turn-Off Delay Time | 40ns |
| RoHS | Not Compliant |
