
The SFW9540TM is a P-channel MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of -17A and a drain to source breakdown voltage of -100V. The device has a drain to source resistance of 200mR and a power dissipation of 3.8W. It is packaged in a TO-263 case and is available in quantities of 800 per reel. The SFW9540TM is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Onsemi SFW9540TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SFW9540TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -17A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9540TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
