The SFW9644TM is a P-channel FET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 8.6A and a drain to source breakdown voltage of -250V. The device features a drain to source resistance of 800mR and a power dissipation of 3.1W. The SFW9644TM is packaged in a D2PAK package and is available on tape and reel. It has a fall time of 18ns and a turn-off delay time of 47ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 800mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 47ns |
| RoHS | Not Compliant |