Sign in to ask questions about the Onsemi SG5841DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SG5841DZ technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Voltage | 18V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG5841 |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5841DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
