
The SG5841JDZ is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum duty cycle of 70% and is packaged in a DIP package for through hole mounting. The device is RoHS compliant and has a weight of 0.851g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SG5841JDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Voltage | 18V |
| Package Quantity | 3540 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SG5841 |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG5841JDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
