The SG5841SZ is a surface mount switching regulator with an output voltage of 18V. It is packaged in a SOIC case and is lead free. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi SG5841SZ_SB82167 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.2304g |
| RoHS | Compliant |
No datasheet is available for this part.