Onsemi SG6520ADZ technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SG6520ADZ to view detailed technical specifications.
No datasheet is available for this part.