IGBT Transistors 600V/12A
Onsemi SGW23N60UFTM technical specifications.
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SGW23N60 |
| RoHS | Compliant |
No datasheet is available for this part.