Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SI2309CDS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 73pF |
| Max Power Dissipation | 2.3W |
| Rds On Max | 845mR |
| Series | PowerTrench® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SI2309CDS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
