The SI3443DV_Q is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -4A and a power dissipation of 1.6W. The device features a drain to source breakdown voltage of -20V and a drain to source resistance of 65mR. The gate to source voltage is 8V, with a fall time of 19ns and a turn-off delay time of 26ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 65mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Turn-Off Delay Time | 26ns |
| RoHS | Not Compliant |